Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCA39/240-XXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK8771
Product RangeCA39 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.330 |
| 5+ | $49.030 |
| 10+ | $46.710 |
| 25+ | $44.350 |
| 50+ | $41.820 |
| 100+ | $41.060 |
Price for:Each
Minimum: 1
Multiple: 1
$51.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA39/240-XXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK8771
Product RangeCA39 Series
Cable Length - Imperial39"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric990.6mm
Coaxial Cable TypeLMR-240
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket Color-
Product RangeCA39 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
39"
Cable Length - Metric
990.6mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA39 Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
LMR-240
Connector Type B
N-Type Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
