Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-XXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK8761
Product RangeCA120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.760 |
| 5+ | $53.260 |
| 10+ | $50.740 |
| 25+ | $48.180 |
| 50+ | $45.420 |
| 100+ | $44.600 |
Price for:Each
Minimum: 1
Multiple: 1
$55.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-XXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK8761
Product RangeCA120 Series
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial120"
Cable Length - Metric3.05m
Coaxial Cable TypeRF-195
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket Color-
Product RangeCA120 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
3.05m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA120 Series
Cable Length - Imperial
120"
Coaxial Cable Type
RF-195
Connector Type B
N-Type Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
