Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCA12/195-XXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK8756
Product RangeCA12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.620 |
| 5+ | $29.240 |
| 10+ | $27.850 |
| 25+ | $26.440 |
| 50+ | $24.920 |
| 100+ | $24.460 |
| 250+ | $23.790 |
Price for:Each
Minimum: 1
Multiple: 1
$30.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA12/195-XXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK8756
Product RangeCA12 Series
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRF-195
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket Color-
Product RangeCA12 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
304.8mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA12 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RF-195
Connector Type B
N-Type Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
