Print Page
216 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.638 |
| 10+ | $0.564 |
| 25+ | $0.498 |
| 50+ | $0.419 |
| 100+ | $0.355 |
| 250+ | $0.303 |
| 500+ | $0.255 |
| 1000+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMMD
Manufacturer Part NoX20AB1-16.000MHZ-T
Newark Part No.88AH7391
Product RangeX Series
Technical Datasheet
Product RangeX Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
X Series
Crystal Frequency
16MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
70°C
Frequency Nom
16MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

