Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No641WHI
Newark Part No.72Y1234
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Current Rating
5A
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), Rubber Body
Product Range
-
Connector Colour
White
Voltage Rating VAC
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate