Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No552-316-10Copy
Newark Part No.06P2760
Product Range552 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No552-316-10Copy
Newark Part No.06P2760
Product Range552 Series
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max80"
Resolution0.01mm
Graduations-
Product Range552 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 552 series digimatic carbon fiber caliper
- Lightweight digimatic caliper employs CFRP (carbon fiber reinforced plastics) in the beam and jaws
- Highly durable and easy to handle
- Range of applications can be expanded by using the optional attachments
- Direct readout of ID measurements from the LCD
- Preset function for setting a desired starting point, with SPC data output
- 80inch maximum measuring range, 0.0005 resolution, +/-.005” accuracy
- LCD display, approximately 3,000hours in continuous use battery life
- Origin-set, zero-setting, presetting, offset, data hold, data output, inch/mm conversion function
- Low voltage, counting value composition error alarm
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
552 Series
Measuring Range Max
80"
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
