Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No103-143-10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81K5043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $299.000 |
Price for:Each
Minimum: 1
Multiple: 1
$299.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No103-143-10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81K5043
Technical Datasheet
Measuring Range Max175mm
Graduations0.01mm
Accuracy0.004mm
No. of Anvils-
Product Range-
SVHCTo Be Advised
Technical Specifications
Measuring Range Max
175mm
Accuracy
0.004mm
Product Range
-
Graduations
0.01mm
No. of Anvils
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
