Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MITSUBISHI |
|---|---|
| Manufacturer Part No | FX3U-3A-ADPCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 76AH9256 |
| Product Range | MELSEC FX3U |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $651.530 |
| 2+ | $618.000 |
| 5+ | $593.050 |
Price for:Each
Minimum: 1
Multiple: 1
$651.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MITSUBISHI |
|---|---|
| Manufacturer Part No | FX3U-3A-ADPCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 76AH9256 |
| Product Range | MELSEC FX3U |
| Current Rating | 90mA |
| Product Range | MELSEC FX3U |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Current Rating | 90mA |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
| Product Range | MELSEC FX3U |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
