Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM75RL1B060Copy
Newark Part No.10N9756
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM75RL1B060Copy
Newark Part No.10N9756
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSeven Pack
Continuous Collector Current75A
DC Collector Current75A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation Pd337W
Power Dissipation337W
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
No. of Pins37Pins
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation Pd
337W
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature, Tj Max
150°C
No. of Pins
37Pins
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Seven Pack
DC Collector Current
75A
Collector Emitter Saturation Voltage
600V
Power Dissipation
337W
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
