Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600HU-24HCopy
Newark Part No.48F4214
Your Part Number
No Longer Available
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600HU-24HCopy
Newark Part No.48F4214
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle
Continuous Collector Current600A
DC Collector Current600A
Collector Emitter Saturation Voltage2.9V
Collector Emitter Saturation Voltage Vce(on)2.9V
Power Dissipation3.1kW
Power Dissipation Pd3.1kW
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins4Pins
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
600A
Collector Emitter Saturation Voltage
2.9V
Power Dissipation
3.1kW
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
4Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Single
DC Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
2.9V
Power Dissipation Pd
3.1kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Termination
Tab
IGBT Technology
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
