Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600E3U-12NFHCopy
Newark Part No.30M3586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600E3U-12NFHCopy
Newark Part No.30M3586
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle Chopper
DC Collector Current600A
Continuous Collector Current600A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation1.42kW
Power Dissipation Pd1.42kW
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
No. of Pins7Pins
IGBT Technology-
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
1.42kW
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Single Chopper
Continuous Collector Current
600A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
1.42kW
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
No. of Pins
7Pins
Collector Emitter Voltage Max
600V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
