Print Page
Image is for illustrative purposes only. Please refer to product description.
![MITSUBISHI ELECTRIC CM600DXL-24S IGBT Module, Dual [Half Bridge], 600 A, 1.85 V, 4.545 kW, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/5179887.jpg)
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600DXL-24SCopy
Newark Part No.13T9036
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600DXL-24SCopy
Newark Part No.13T9036
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityDual N Channel
DC Collector Current600A
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd4.545kW
Power Dissipation4.545kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins14Pins
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 6
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
600A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
4.545kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
No. of Pins
14Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
Dual N Channel
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
4.545kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Termination
Tab
IGBT Technology
IGBT 6
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
