Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM450DX-24S1
Newark Part No.99W3050
Product Range1.2kV NX 6.1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM450DX-24S1
Newark Part No.99W3050
Product Range1.2kV NX 6.1 Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current450A
Continuous Collector Current450A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation Pd2.775kW
Power Dissipation2.775kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationTab
No. of Pins11Pins
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range1.2kV NX 6.1 Series
SVHCTo Be Advised
Product Overview
The CM450DX-24S1 is an insulated type IGBT Module with tin-plated pin terminals. It is suitable for high power switching use.
- Flat base type
- Copper base plate (non-plating)
Applications
Motor Drive & Control, Power Management
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation Pd
2.775kW
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Tab
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Collector Current
450A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation
2.775kW
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
11Pins
IGBT Technology
-
Product Range
1.2kV NX 6.1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
