Print Page
Image is for illustrative purposes only. Please refer to product description.
![MITSUBISHI ELECTRIC CM300DU-12F IGBT Module, Dual [Half Bridge], 300 A, 600 V, 890 W, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/4550777.jpg)
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM300DU-12FCopy
Newark Part No.95B1858
Product RangeF Series
Your Part Number
No Longer Available
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM300DU-12FCopy
Newark Part No.95B1858
Product RangeF Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current300A
DC Collector Current300A
Collector Emitter Saturation Voltage600V
Collector Emitter Saturation Voltage Vce(on)600V
Power Dissipation Pd890W
Power Dissipation890W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationTab
No. of Pins7Pins
IGBT TechnologyIGBT 5 [Trench Gate]
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product RangeF Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
300A
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
890W
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Tab
IGBT Technology
IGBT 5 [Trench Gate]
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
300A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
890W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
No. of Pins
7Pins
Collector Emitter Voltage Max
600V
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
