Print Page
Image is for illustrative purposes only. Please refer to product description.
![MITSUBISHI ELECTRIC CM1800DY-34S IGBT Module, Dual [Half Bridge], 1.8 kA, 2.1 V, 11.535 kW, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/90W4341-40.jpg)
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM1800DY-34SCopy
Newark Part No.90W4341
Your Part Number
No Longer Available
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM1800DY-34SCopy
Newark Part No.90W4341
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationDual [Half Bridge]
DC Collector Current1.8kA
Continuous Collector Current1.8kA
Collector Emitter Saturation Voltage2.1V
Collector Emitter Saturation Voltage Vce(on)2.1V
Power Dissipation11.535kW
Power Dissipation Pd11.535kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationTab
IGBT TechnologyIGBT 6
Collector Emitter Voltage Max1.7kV
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Dual N Channel
DC Collector Current
1.8kA
Collector Emitter Saturation Voltage
2.1V
Power Dissipation
11.535kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Tab
Collector Emitter Voltage Max
1.7kV
Product Range
-
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
1.8kA
Collector Emitter Saturation Voltage Vce(on)
2.1V
Power Dissipation Pd
11.535kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Technology
IGBT 6
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
