Print Page
Image is for illustrative purposes only. Please refer to product description.
![MITSUBISHI ELECTRIC CM1400DUC-24S IGBT Module, Dual [Half Bridge], 1.4 kA, 1.55 V, 9.37 kW, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/90W4339-40.jpg)
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM1400DUC-24SCopy
Newark Part No.90W4339
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM1400DUC-24SCopy
Newark Part No.90W4339
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityDual N Channel
DC Collector Current1.4kA
Continuous Collector Current1.4kA
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation9.37kW
Power Dissipation Pd9.37kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationTab
IGBT TechnologyIGBT 6
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
1.4kA
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
9.37kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Tab
Collector Emitter Voltage Max
1.2kV
Product Range
-
Transistor Polarity
Dual N Channel
Continuous Collector Current
1.4kA
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
9.37kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Technology
IGBT 6
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
