Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILWAUKEE TOOL
Manufacturer Part No303B-20L
Newark Part No.71AC6132
Product RangeM12 303 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No303B-20L
Newark Part No.71AC6132
Product RangeM12 303 Series
Clothing StyleVest
Heating ZonesBack, Chest
Clothing SizeLarge
Clothing ColourBlack
Clothing Inner Material-
Clothing Outer MaterialRipstop Polyester
Backup Time6hr
Kit ContentsM12 Heated AXIS Vest, Battery Holder
Product RangeM12 303 Series
SVHCTo Be Advised
Technical Specifications
Clothing Style
Vest
Clothing Size
Large
Clothing Inner Material
-
Backup Time
6hr
Product Range
M12 303 Series
Heating Zones
Back, Chest
Clothing Colour
Black
Clothing Outer Material
Ripstop Polyester
Kit Contents
M12 Heated AXIS Vest, Battery Holder
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
