Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILWAUKEE TOOL
Manufacturer Part No203OG-203X
Newark Part No.41AH3128
Product RangeM12 203 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No203OG-203X
Newark Part No.41AH3128
Product RangeM12 203 Series
Clothing StyleJacket
Heating ZonesBack, Chest, Shoulder
Clothing SizeXXX Large
Clothing ColourOlive Green
Clothing Inner MaterialBrushed Tricot
Clothing Outer MaterialRipstop Polyester
Backup Time8hr
Kit ContentsM12 Heated AXIS Jacket, Compact Charger and Power Source
Product RangeM12 203 Series
SVHCTo Be Advised
Technical Specifications
Clothing Style
Jacket
Clothing Size
XXX Large
Clothing Inner Material
Brushed Tricot
Backup Time
8hr
Product Range
M12 203 Series
Heating Zones
Back, Chest, Shoulder
Clothing Colour
Olive Green
Clothing Outer Material
Ripstop Polyester
Kit Contents
M12 Heated AXIS Jacket, Compact Charger and Power Source
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate