Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILWAUKEE TOOL
Manufacturer Part No0779-22Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.22M4166
Product RangeM28 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $965.000 |
Price for:Each
Minimum: 1
Multiple: 1
$965.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No0779-22Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.22M4166
Product RangeM28 Series
Battery Voltage28VDC
Chuck Size0.5"
Drilling Capacity Steel-
Drilling Capacity Wood-
Torque Max325ft-lb
Battery Capacity3Ah
Product RangeM28 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
28VDC
Drilling Capacity Steel
-
Torque Max
325ft-lb
Product Range
M28 Series
SVHC
To Be Advised
Chuck Size
0.5"
Drilling Capacity Wood
-
Battery Capacity
3Ah
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
