Print Page
9103-0-00-80-00-00-08-0
Turret Solder / Press Mount Terminal, Non Insulated, 1.09 mm, Tin, 9.42 mm, 7.62 mm, 9103 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No9103-0-00-80-00-00-08-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AC1073
Product Range9103 Series
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 25+ | $0.121 |
| 50+ | $0.118 |
| 100+ | $0.115 |
| 500+ | $0.103 |
| 1000+ | $0.098 |
| 5000+ | $0.091 |
| 10000+ | $0.086 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No9103-0-00-80-00-00-08-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AC1073
Product Range9103 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.09mm
Terminal PlatingTin
Overall Length9.42mm
Length - Below Flange7.62mm
Product Range9103 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
7.62mm
SVHC
To Be Advised
Mounting Hole Dia
1.09mm
Overall Length
9.42mm
Product Range
9103 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
