Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No110-93-314-41-801000
Newark Part No.17C2303
Product Range110 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
| 10+ | $7.260 |
| 25+ | $6.660 |
| 50+ | $6.350 |
| 100+ | $6.050 |
| 250+ | $5.300 |
| 500+ | $5.140 |
| 1000+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No110-93-314-41-801000
Newark Part No.17C2303
Product Range110 Series
Technical Datasheet
No. of Contacts14Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range110 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Alternatives for 110-93-314-41-801000
5 Products Found
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
110 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability