Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0331-0-15-80-18-27-10-0
Newark Part No.84K4722
Product Range0331 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.900 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0331-0-15-80-18-27-10-0
Newark Part No.84K4722
Product Range0331 Series
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range0331 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PCB Socket
Product Range
0331 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Alternatives for 0331-0-15-80-18-27-10-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate