Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6752
Newark Part No.47AM0308
Product RangeER-OLED0.87-1 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 5+ | $8.620 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6752
Newark Part No.47AM0308
Product RangeER-OLED0.87-1 Series
Resolution128 x 32 Pixels
Display AppearanceWhite on Black
Logic Voltage3.3V
Module Size29mm x 8.7mm x 1.25mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionCOG
Product RangeER-OLED0.87-1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
3.3V
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
29mm x 8.7mm x 1.25mm
Operating Temperature Max
85°C
Product Range
ER-OLED0.87-1 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate