Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6751Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN0914
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6751Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN0914
Display Size1.65"
Resolution142 x 482 Pixels
VGA Size-
Display OrientationPortrait
Display Appearance-
Logic Voltage3.3V
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size16.3mm x 44.96mm x 2.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display PinoutFPC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Size
1.65"
VGA Size
-
Display Appearance
-
Display Brightness
350cd/m²
Module Size
16.3mm x 44.96mm x 2.2mm
Operating Temperature Max
70°C
Product Range
-
Resolution
142 x 482 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
FPC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
