Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6589Copy
Newark Part No.13AN0894
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6589Copy
Newark Part No.13AN0894
LED ColorRed
Forward Current If20mA
Forward Voltage2.05V
Luminous Intensity83.4mcd
No. of LEDs1LEDs
Display Size8.89mm x 19.05mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red
Forward Voltage
2.05V
No. of LEDs
1LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
83.4mcd
Display Size
8.89mm x 19.05mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
