Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2430Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN0681
Product Range888
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $627.200 |
Price for:Each
Minimum: 1
Multiple: 1
$627.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2430Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN0681
Product Range888
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxKxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC18F
Silicon Core NumberPIC18F45K22, PIC18F87K22
Kit ContentsDev Brd PIC18F, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, Proto Click, LCD, Touch Pad, Sensor
Product Range888
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxKxx
Core Sub-Architecture
PIC18F
Kit Contents
Dev Brd PIC18F, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, Proto Click, LCD, Touch Pad, Sensor
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F45K22, PIC18F87K22
Product Range
888
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
