Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1302Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83X9830 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.990 |
Price for:Each
Minimum: 1
Multiple: 1
$83.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1302Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83X9830 |
| Technical Datasheet | |
| Accessory Type | Type-K Thermocouple Probe |
| For Use With | Mikroelektronika THERMO Click Accessory Board |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
Type-K thermocouple with glass braid insulation is used for precision measurements of high temperatures. The thermocouple is compatible with a THERMO click add-on board from mikroElektronika.
- AWG: 24
- Max service temp for connector body: 220℃
Technical Specifications
| Accessory Type | Type-K Thermocouple Probe |
|---|---|
| Product Range | - |
| For Use With | Mikroelektronika THERMO Click Accessory Board |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
