Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1139Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13AN1922 |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1139Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13AN1922 |
| Breadboard Type | Solderless Breadboard |
| Total Number of Tie Points | 170Tie Points |
| No. of Distribution Strips / Buses | - |
| No. of Terminal Strips | - |
| Board Dimensions (L x W) - Imperial | - |
| Board Dimensions (L x W) - Metric | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Breadboard Type | Solderless Breadboard |
|---|---|
| No. of Distribution Strips / Buses | - |
| Board Dimensions (L x W) - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
| Total Number of Tie Points | 170Tie Points |
|---|---|
| No. of Terminal Strips | - |
| Board Dimensions (L x W) - Metric | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
