Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoPWD-5532-04-SMA-79Copy
Newark Part No.44AM8712
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,733.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3,733.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoPWD-5532-04-SMA-79Copy
Newark Part No.44AM8712
RF Power Divider / Splitter Type1 In - 4 Out
Connector Type ASMA
Tipo de conector Género AFemale
Connector Type BSMA
Tipo de conector Género BFemale
Operating Frequency Min2GHz
Operating Frequency Max18GHz
Input Power Max-
Impedance50ohm
No. of Output Ports4Ports
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Power Divider / Splitter Type
1 In - 4 Out
Tipo de conector Género A
Female
Tipo de conector Género B
Female
Operating Frequency Max
18GHz
Impedance
50ohm
Product Range
-
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
2GHz
Input Power Max
-
No. of Output Ports
4Ports
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
