Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoATT-0219-10-NNN-02Copy
Newark Part No.44AM8686
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $299.890 |
Price for:Each
Minimum: 2
Multiple: 2
$599.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoATT-0219-10-NNN-02Copy
Newark Part No.44AM8686
RF Attenuator Interface TypeN Male to N Female
Attenuation10dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-54 °C to +125 °C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-54 °C to +125 °C
SVHC
To Be Advised
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
