Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064D6W-FPTLW
Newark Part No.15AJ6462
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064D6W-FPTLW
Newark Part No.15AJ6462
Technical Datasheet
Resolution128 x 64 Pixel
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size45mm x 40mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
128 x 64 Pixel
Logic Voltage
3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
45mm x 40mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
