Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-R043000C
Newark Part No.06AN0818
Product RangeAurum Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.980 |
| 5+ | $44.950 |
| 10+ | $43.880 |
| 25+ | $43.340 |
| 50+ | $42.820 |
| 100+ | $40.710 |
Price for:Each
Minimum: 1
Multiple: 1
$45.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-R043000C
Newark Part No.06AN0818
Product RangeAurum Series
Display Size4.3"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceBlue / Green / Red
Logic Voltage-
Display Brightness1000cd/m²
TouchscreenProjected Capacitive Touch
Module Size104.45mm x 65.5mm x 5mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Display Pinout40 Way FFC
Product RangeAurum Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
Blue / Green / Red
Display Brightness
1000cd/m²
Module Size
104.45mm x 65.5mm x 5mm
Operating Temperature Max
85°C
Product Range
Aurum Series
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
-
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-30°C
Display Pinout
40 Way FFC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate