Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-E050000CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06AN0790
Product RangeAurum Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.030 |
| 2+ | $133.800 |
| 3+ | $130.430 |
| 5+ | $128.740 |
| 10+ | $127.100 |
| 25+ | $120.470 |
| 50+ | $118.060 |
| 100+ | $115.650 |
Price for:Each
Minimum: 1
Multiple: 1
$137.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-E050000CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06AN0790
Product RangeAurum Series
Display Size5"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size120.7mm x 75.8mm x 19.85mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display Pinout-
Product RangeAurum Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
5"
VGA Size
-
Display Appearance
RGB
Display Brightness
1000cd/m²
Module Size
120.7mm x 75.8mm x 19.85mm
Operating Temperature Max
80°C
Product Range
Aurum Series
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
