Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400BC-USBCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM6520
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.490 |
| 5+ | $80.280 |
| 10+ | $77.970 |
| 25+ | $76.810 |
| 50+ | $75.690 |
| 100+ | $71.140 |
Price for:Each
Minimum: 1
Multiple: 1
$82.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400BC-USBCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM6520
Technical Datasheet
Display Size4"
Resolution480 x 800 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage5V
Interface TypeUSB-C
Display Brightness430cd/m²
TouchscreenCapacitive Touch
Module Size58.26mm x 98.1mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Interface Type
USB-C
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Resolution
480 x 800 Pixels
Display Orientation
Portrait
Logic Voltage
5V
Display Brightness
430cd/m²
Module Size
58.26mm x 98.1mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
