Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0340AIS-MIPICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK4953
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.940 |
| 5+ | $87.530 |
| 10+ | $85.010 |
| 25+ | $83.750 |
| 50+ | $82.520 |
| 112+ | $77.570 |
Price for:Each
Minimum: 1
Multiple: 1
$89.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0340AIS-MIPICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK4953
Display Size3.4"
Resolution800 x 800 Pixels
VGA Size-
Display OrientationRound
Display AppearanceRGB
Logic Voltage1.8V
Display Brightness380cd/m²
TouchscreenNo Touchscreen
Module Size96.6mm x 99mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout39 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
3.4"
VGA Size
-
Display Appearance
RGB
Display Brightness
380cd/m²
Module Size
96.6mm x 99mm
Operating Temperature Max
70°C
Product Range
-
Resolution
800 x 800 Pixels
Display Orientation
Round
Logic Voltage
1.8V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
39 Way Connector
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
