Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0240CIH-RGBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK4952
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.510 |
| 5+ | $41.050 |
| 10+ | $39.590 |
| 25+ | $37.250 |
| 50+ | $34.910 |
| 100+ | $33.430 |
| 250+ | $33.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0240CIH-RGBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK4952
Display Size2.4"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness1100cd/m²
TouchscreenNo Touchscreen
Module Size58mm x 41.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
2.4"
VGA Size
-
Display Appearance
RGB
Display Brightness
1100cd/m²
Module Size
58mm x 41.3mm
Operating Temperature Max
70°C
Product Range
-
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
