Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0200FIH-MULTICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AK3307
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.520 |
| 10+ | $14.330 |
| 25+ | $13.380 |
| 50+ | $12.420 |
| 100+ | $12.220 |
| 250+ | $11.840 |
| 500+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0200FIH-MULTICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AK3307
Technical Datasheet
Display Size2"
Resolution240 x 320 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeMCU, SPI
Display Brightness950cd/m²
TouchscreenNo Touchscreen
Module Size38.8mm x 52.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
2"
VGA Size
-
Display Appearance
RGB
Interface Type
MCU, SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (25-Jun-2025)
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
950cd/m²
Module Size
38.8mm x 52.3mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
