Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOT160128CV-WMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AJ6478
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.090 |
| 5+ | $32.530 |
| 10+ | $30.950 |
| 25+ | $29.340 |
| 50+ | $27.610 |
| 100+ | $27.100 |
| 250+ | $26.340 |
Price for:Each
Minimum: 1
Multiple: 1
$34.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOT160128CV-WMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AJ6478
Technical Datasheet
Resolution160 x 128 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size34.5mm x 48.8mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 34.5x48.8x1.41mm
- Active area: 28.908x39.34 mm
- Dot Matrix: 128x160
- Pixel size: 0.206x0.226 mm
- Pixel pitch: 0.226x0.246 mm
- Display Mode: Passive Matrix
- 1/128 Duty
- Display Colour: White
- IC: SH1108
- Interface: 6800,8080,SPI,I2C
- Size: 1.92 inch
Technical Specifications
Resolution
160 x 128 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
34.5mm x 48.8mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
