Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128032A1V-WICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AJ5944
Product RangeMDOG128032A1
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 10+ | $7.510 |
| 25+ | $6.910 |
| 50+ | $6.480 |
| 100+ | $6.100 |
| 250+ | $5.250 |
| 500+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128032A1V-WICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AJ5944
Product RangeMDOG128032A1
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size30mm x 11.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeMDOG128032A1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
30mm x 11.5mm
Operating Temperature Max
80°C
Product Range
MDOG128032A1
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
