Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064SV-YMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AJ5863
Product RangeMCOT128064S
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.270 |
| 5+ | $34.410 |
| 10+ | $32.520 |
| 25+ | $30.610 |
| 50+ | $28.540 |
| 100+ | $27.930 |
| 250+ | $27.160 |
Price for:Each
Minimum: 1
Multiple: 1
$36.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064SV-YMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AJ5863
Product RangeMCOT128064S
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Module Size73mm x 41.86mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product RangeMCOT128064S
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
73mm x 41.86mm
Operating Temperature Max
80°C
Product Range
MCOT128064S
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
