Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMICROSOFT
Manufacturer Part NoXBOX320SLIMCopy
Newark Part No.88W1371
Drive Type-
Drive Size-
Interfaces-
Drive Speed-
Hard Drive Capacity320GB
Cache Size-
Product Range-
SVHCTo Be Advised
Product Overview
320GB HARD DRIVE FOR XBOX
Technical Specifications
Drive Type
-
Interfaces
-
Hard Drive Capacity
320GB
Product Range
-
Drive Size
-
Drive Speed
-
Cache Size
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
