Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROSEMI
Manufacturer Part NoM2S-HELLO-FPGA-KITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH6598
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $287.750 |
Price for:Each
Minimum: 1
Multiple: 1
$287.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROSEMI
Manufacturer Part NoM2S-HELLO-FPGA-KITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH6598
Technical Datasheet
Silicon ManufacturerMicrosemi
No. of Bits-
Silicon Family NameSmartFusion 2
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberM2S010-1VF256
Kit ContentsFPGA Mainboard w/SmartFusion2 M2S010-1VF256, LI-0V7725-MICRO V1, LCD Brd, USB Cable, QuickStart Card
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Silicon Manufacturer
Microsemi
Silicon Family Name
SmartFusion 2
Core Sub-Architecture
-
Kit Contents
FPGA Mainboard w/SmartFusion2 M2S010-1VF256, LI-0V7725-MICRO V1, LCD Brd, USB Cable, QuickStart Card
SVHC
No SVHC (07-Jul-2017)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
M2S010-1VF256
Product Range
-
Alternatives for M2S-HELLO-FPGA-KIT
1 Product Found
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
