Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDKEL256THE-1BM15ATYYCopy
Newark Part No.12AM1300
Product Range4100AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $812.310 |
Price for:Each
Minimum: 1
Multiple: 1
$812.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKEL256THE-1BM15ATYYCopy
Newark Part No.12AM1300
Product Range4100AT Series
Drive TypeInternal
Form Factor-
InterfacesPCIe Gen 4, NVMe
Memory Capacity256GB
Flash Memory TypeTLC NAND
Encryption Type-
Sequential Read Speed-
Sequential Write Speed-
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range4100AT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFDKEL256THE-1BM15ATYY is a 256GB automotive-grade Solid State Drive (SSD) from Micron’s 4100AT series, designed to meet the rigorous endurance and reliability requirements of vehicle environments. Built on high-performance PCIe Gen4 x4 NVMe technology and utilizing triple-level cell (TLC) 3D NAND, this SSD is housed in a compact 291-ball LFBGA package.
- Highly ruggedized for extreme environments, ranging from -40°C to +105°C
- 16.00mm x 20.00mm x 1.30mm (0.62inch x 0.78inch x 0.05inch) size
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
-
Random Read up to Speed
-
Supply Voltage Nom
-
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
-
Memory Capacity
256GB
Encryption Type
-
Sequential Write Speed
-
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
4100AT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
