Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKBG3T8TFR-1BC1ZABYY
Newark Part No.82AK1699
Product Range7450 PRO Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,546.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,546.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBG3T8TFR-1BC1ZABYY
Newark Part No.82AK1699
Product Range7450 PRO Series
Drive TypeInternal
Form FactorM.2 22110
InterfacesPCIe Gen 4, NVMe
Memory Capacity3.84TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed5000MB/s
Sequential Write Speed2500MB/s
Random Read up to (IOPS)735k
Random Write up to (IOPS)160k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 PRO Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
5000MB/s
Random Read up to (IOPS)
735k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
M.2 22110
Memory Capacity
3.84TB
Encryption Type
-
Sequential Write Speed
2500MB/s
Random Write up to (IOPS)
160k
Operating Temperature Min
0°C
Product Range
7450 PRO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability