Product Information
Product Overview
MTFDKBA512TFK-1BC15ABYY is a 2450 SSD with NVMe™. It is a versatile, flexible SSD that empowers users' visionary design with a form factor, as a full-sized 22 x 80mm. At the same time, ultra-low power consumption dramatically extends compute time. Due to its advanced power efficiency, the Micron 2450 SSD is listed on the Intel® modern standby partner platform component list and meets the open labs’ SSD test requirements of Intel’s Project Athena, allowing the user to compute untethered from the tyranny of the charger. This 2450 SSD is built with Micron 176-layer NAND for the power efficiency and storage density needed to drive demanding mobile applications. It is engineered to fit into tight, space-constrained platforms as well as in conventional portable device designs.
- Flexible, small form factors for the budget conscious
- 176-layer NAND and PCIe Gen4 to speed your daily compute
- Compute untethered from the tyranny of the charger
- Data security — end to end
- Form factor flexibility
- M.2 (0.86inch x 3.14inch) drive form factor
- 512GB drive capacity
- SED TCG opal security feature
- 3500MB/s sequential read, 3000MB/s sequential write
- 300TB endurance (TBW), 2 million hours MTTF
Technical Specifications
M.2 PCIe SSD
PCIe, NVMe
NAND
3500MB/s
380k
-
-
No SVHC (17-Jan-2023)
M.2 2280
512GB
AES 256-bit
3000MB/s
500k
2450 Series
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate