Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBL512TDP-1AT12AIYY
Newark Part No.82AJ0616
Product Range2100AI Series
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBL512TDP-1AT12AIYY
Newark Part No.82AJ0616
Product Range2100AI Series
Drive TypeInternal
Form FactorBGA
InterfacesPCIe, NVMe
Memory Capacity512GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed2000MB/s
Sequential Write Speed1700MB/s
Random Read up to (IOPS)170k
Random Write up to (IOPS)120k
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range2100AI Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe, NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
2000MB/s
Random Read up to (IOPS)
170k
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
BGA
Memory Capacity
512GB
Encryption Type
AES 256-bit
Sequential Write Speed
1700MB/s
Random Write up to (IOPS)
120k
Operating Temperature Min
-40°C
Product Range
2100AI Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability