Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBA400TDG-1AW1ZABYYCopy
Newark Part No.80AH7402
Product Range7300 MAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBA400TDG-1AW1ZABYYCopy
Newark Part No.80AH7402
Product Range7300 MAX Series
Technical Datasheet
Drive TypeExternal
Form FactorM.2 2280
InterfacesPCIe, NVMe
Memory Capacity400GB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed1300MB/s
Sequential Write Speed425MB/s
Random Read up to Speed110000
Random Write up to Speed40000
Supply Voltage Nom-
Product Range7300 MAX Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
External
Interfaces
PCIe, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
1300MB/s
Random Read up to Speed
110000
Supply Voltage Nom
-
Operating Temperature Min
0°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
M.2 2280
Memory Capacity
400GB
Encryption Type
AES 256-bit
Sequential Write Speed
425MB/s
Random Write up to Speed
40000
Product Range
7300 MAX Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
