Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBA1T0TDV-1AZ1AABYYCopy
Newark Part No.80AH7385
Product Range2300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBA1T0TDV-1AZ1AABYYCopy
Newark Part No.80AH7385
Product Range2300 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe, NVMe
Memory Capacity1TB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed3300MB/s
Sequential Write Speed2700MB/s
Random Read up to Speed400000
Random Write up to Speed500000
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range2300 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
3300MB/s
Random Read up to Speed
400000
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Form Factor
M.2 2280
Memory Capacity
1TB
Encryption Type
AES 256-bit
Sequential Write Speed
2700MB/s
Random Write up to Speed
500000
Operating Temperature Min
-
Product Range
2300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
