Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAK512TDL-1AW1ZABYYCopy
Newark Part No.80AH7281
Product Range1300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK512TDL-1AW1ZABYYCopy
Newark Part No.80AH7281
Product Range1300 Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity512GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed530MB/s
Sequential Write Speed520MB/s
Random Read up to Speed90000
Random Write up to Speed87000
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range1300 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
TLC NAND
Sequential Read Speed
530MB/s
Random Read up to Speed
90000
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Form Factor
2.5 Inch
Memory Capacity
512GB
Encryption Type
AES 256-bit
Sequential Write Speed
520MB/s
Random Write up to Speed
87000
Operating Temperature Min
-
Product Range
1300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
