Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAK256MBD-1AK12ITYYCopy
Newark Part No.80AH7239
Product RangeM500IT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK256MBD-1AK12ITYYCopy
Newark Part No.80AH7239
Product RangeM500IT Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity256GB
Flash Memory TypeMLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed500MB/s
Sequential Write Speed250MB/s
Random Read up to Speed65000
Random Write up to Speed60000
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeM500IT Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
500MB/s
Random Read up to Speed
65000
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
2.5 Inch
Memory Capacity
256GB
Encryption Type
AES 256-bit
Sequential Write Speed
250MB/s
Random Write up to Speed
60000
Operating Temperature Min
-40°C
Product Range
M500IT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
